Part Details for V480LA7P by Littelfuse Inc
Overview of V480LA7P by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V480LA7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7598
|
Newark | Metal Oxide Varistor, 640V, 1240V, Radial, Voltage Rating Vac:480V, Voltage Rating Vdc:640V, Product Range:La Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka Rohs Compliant: Yes |Littelfuse V480LA7P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
F1960-ND
|
DigiKey | VARISTOR 750V 1.2KA DISC 7MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3530 In Stock |
|
$0.2000 / $0.8600 | Buy Now |
DISTI #
576-V480LA7P
|
Mouser Electronics | Varistors 480V 50pF RoHS: Compliant | 4480 |
|
$0.1810 / $0.3100 | Buy Now |
|
Future Electronics | VARISTOR 480V 7MM 35J RADIAL RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1780 / $0.1950 | Buy Now |
|
Future Electronics | VARISTOR 480V 7MM 35J RADIAL RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1780 / $0.1950 | Buy Now |
|
Future Electronics | VARISTOR 480V 7MM 35J RADIAL RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1780 / $0.1960 | Buy Now |
DISTI #
V480LA7P
|
TME | Varistor: metal-oxide, THT, 480VAC, 640VDC, 750V, 1.2kA, 35J Min Qty: 4500 | 0 |
|
$0.1140 | RFQ |
DISTI #
C1S425201983301
|
Chip1Stop | RADIAL VARISTOR 7MM ROHS / LEAD FREE | 903 |
|
$0.3170 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 750V 1.2KA 480VAC 640VDC THT | 0 |
|
$0.1810 / $0.2082 | RFQ |
Part Details for V480LA7P
V480LA7P CAD Models
V480LA7P Part Data Attributes
|
V480LA7P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V480LA7P
Littelfuse Inc
Varistor, 640V, 35J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 640 V |