Part Details for V48MLA1206NT by Littelfuse Inc
Overview of V48MLA1206NT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V48MLA1206NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0719
|
Newark | Multi-Layer Varistor Surface Mount/ Tr |Littelfuse V48MLA1206NT RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 | Buy Now |
DISTI #
18-V48MLA1206NTCT-ND
|
DigiKey | VARISTOR 60.5V 180A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8863 In Stock |
|
$0.4381 / $1.0500 | Buy Now |
DISTI #
576-V48MLA1206NT
|
Mouser Electronics | Varistors Multi-Layer RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4560 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 60.5V 180A 40VAC 48VDC SMT | 0 |
|
$0.5068 / $0.5828 | RFQ |
Part Details for V48MLA1206NT
V48MLA1206NT CAD Models
V48MLA1206NT Part Data Attributes
|
V48MLA1206NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V48MLA1206NT
Littelfuse Inc
Varistor, 48V, 0.9J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |