There are no models available for this part yet.
Overview of V48MLA1210LH by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V48MLA1210LH by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P8529
|
Newark | Multi-Layer Varistor Surface Mount/Tr |Littelfuse V48MLA1210LH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.5880 | Buy Now | |
Bristol Electronics | 1680 |
|
RFQ |
CAD Models for V48MLA1210LH by Littelfuse Inc
Part Data Attributes for V48MLA1210LH by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 1210, LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
40 V
|
Energy Absorbing Capacity-Max
|
0.9 J
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chip / Die
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
150 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
SILVER PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
48 V
|
Alternate Parts for V48MLA1210LH
This table gives cross-reference parts and alternative options found for V48MLA1210LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48MLA1210LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC121048H101D | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048H101D |
V48MLA1210LWT | RESISTOR, VOLTAGE DEPENDENT, 48V, 0.9J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V48MLA1210LH vs V48MLA1210LWT |
VC121048H101R | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048H101R |
VC121048G101RX | Varistor, 48V, 0.9J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048G101RX |
VC121048H101TM | Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | V48MLA1210LH vs VC121048H101TM |
VC121048H101T | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048H101T |
VC121048G101R | Varistor, 48V, 0.9J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048G101R |
VC121048H101RX | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048H101RX |
VC121048H101TX | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048H101TX |
VC121048G101TX | Varistor, 48V, 0.9J, Surface Mount | Kyocera AVX Components | V48MLA1210LH vs VC121048G101TX |