Part Details for V48MLA1210NT by Littelfuse Inc
Overview of V48MLA1210NT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V48MLA1210NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4329
|
Newark | Multi-Layer Varistor Surface Mount/ Tr |Littelfuse V48MLA1210NT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.5930 | Buy Now |
DISTI #
18-V48MLA1210NTCT-ND
|
DigiKey | MULTI-LAYER VARISTOR SMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5415 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V48MLA1210NT
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 0 |
|
$0.5450 / $1.3800 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3225) 1210 60.5V 250A 40VAC 48VDC SMT | 0 |
|
$1.1273 / $1.2400 | RFQ |
Part Details for V48MLA1210NT
V48MLA1210NT CAD Models
V48MLA1210NT Part Data Attributes
|
V48MLA1210NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V48MLA1210NT
Littelfuse Inc
Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.87 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |
Alternate Parts for V48MLA1210NT
This table gives cross-reference parts and alternative options found for V48MLA1210NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48MLA1210NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48MLA1210WA | RESISTOR, VOLTAGE DEPENDENT, 48V, 1.2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V48MLA1210NT vs V48MLA1210WA |
V48MLA1210WH | RESISTOR, VOLTAGE DEPENDENT, 48V, 1.2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V48MLA1210NT vs V48MLA1210WH |
V48MLA1210NR | Varistor, 48V, 1.2J, Surface Mount | Littelfuse Inc | V48MLA1210NT vs V48MLA1210NR |
V48MLA1210N | Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Littelfuse Inc | V48MLA1210NT vs V48MLA1210N |
V48MLA1210NA | Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Littelfuse Inc | V48MLA1210NT vs V48MLA1210NA |
V48MLA1210H | Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210, LEAD FREE | Littelfuse Inc | V48MLA1210NT vs V48MLA1210H |