Part Details for V5.5MLA0402N by Littelfuse Inc
Overview of V5.5MLA0402N by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V5.5MLA0402N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Surface Mount Multilayer Varistors | 44000 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for V5.5MLA0402N
V5.5MLA0402N CAD Models
V5.5MLA0402N Part Data Attributes:
|
V5.5MLA0402N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0402N
Littelfuse Inc
Varistor, 5.5V, 0.05J, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Working Voltage | 5.5 V |