There are no models available for this part yet.
Overview of V5.5MLA1206T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V5.5MLA1206T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B9331
|
Newark | Varistor, 5.5V, 17.5V, 1206, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Mla Series, Clamping Voltage Vc Max:17.5V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:150A Rohs Compliant: Yes |Littelfuse V5.5MLA1206T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for V5.5MLA1206T by Littelfuse Inc
Part Data Attributes for V5.5MLA1206T by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 1206, LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
4 V
|
Energy Absorbing Capacity-Max
|
0.3 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chip / Die
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
150 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
5.5 V
|
Alternate Parts for V5.5MLA1206T
This table gives cross-reference parts and alternative options found for V5.5MLA1206T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA1206T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V5.5MLA1206H23X1734 | V5.5MLA1206H23X1734 | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206H23X1734 |
V5.5MLA1206H23X1734 | V5.5MLA1206H23X1734 | Harris Semiconductor | V5.5MLA1206T vs V5.5MLA1206H23X1734 |
V5.5MLA1206WA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206WA |
V5.5MLA1206A23X1819 | V5.5MLA1206A23X1819 | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206A23X1819 |
V5.5MLA1206NHX3078 | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206T vs V5.5MLA1206NHX3078 |
V5.5MLA1206NA | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206T vs V5.5MLA1206NA |
V5.5MLA1206NA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206NA |
V5.5MLA1206AX1734 | V5.5MLA1206AX1734 | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206AX1734 |
V5.5MLA1206 | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5.5V V(RWM),SMT | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206 |
V5.5MLA1206H23X1873 | V5.5MLA1206H23X1873 | Intersil Corporation | V5.5MLA1206T vs V5.5MLA1206H23X1873 |