Part Details for V510LA40A by Littelfuse Inc
Overview of V510LA40A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V510LA40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 510VAC/675VDC 4500A 910V Radial Bulk |
1181 In Stock |
|
$1.1900 / $6.2500 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,510V, 4.5KA, Radial Lead | 103 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | Metal Oxide Varistor,510V, 4.5KA, Radial Lead | 464 |
|
$1.3136 / $3.1844 | Buy Now |
|
Master Electronics | Var MOV 510VAC/675VDC 4500A 910V Radial Bulk |
1181 In Stock |
|
$1.1900 / $6.2500 | Buy Now |
Part Details for V510LA40A
V510LA40A CAD Models
V510LA40A Part Data Attributes
|
V510LA40A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V510LA40A
Littelfuse Inc
Varistor, 675V, 110J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 675 V |
Alternate Parts for V510LA40A
This table gives cross-reference parts and alternative options found for V510LA40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V510LA40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V510LT40A | RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V510LA40A vs V510LT40A |
D69ZOV511RA110 | RESISTOR, VOLTAGE DEPENDENT, 675V, 240J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V510LA40A vs D69ZOV511RA110 |
V510LT40A | RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT | Intersil Corporation | V510LA40A vs V510LT40A |