Part Details for V56MA2A by Harris Semiconductor
Overview of V56MA2A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V56MA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2565 |
|
RFQ | ||
|
Quest Components | 2052 |
|
$0.3780 / $0.9450 | Buy Now | |
|
Rochester Electronics | METAL-OXIDE VARISTOR RoHS: Compliant Status: Active Min Qty: 1 | 994 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for V56MA2A
V56MA2A CAD Models
V56MA2A Part Data Attributes:
|
V56MA2A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V56MA2A
Harris Semiconductor
Varistor 40V 0.23J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 32 V | |
Energy Absorbing Capacity-Max | 0.23 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Axial-6 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 40 V |