V56ZA2
Description: Non-Linear Resistor

Overview of V56ZA2 by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for V56ZA2 by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V56ZA2 by General Electric Solid State

V56ZA2
General Electric Solid State
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
35 V
Energy Absorbing Capacity-Max
2.3 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Style
Radial
Rated Power Dissipation (P)
0.25 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Working Voltage
45 V
Want to compare parts?
  1. V56ZA2
    General Electric Solid State
    Non-Linear Resistor
    VS

Related Parts for V56ZA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V56ZA2 by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V56ZA2 by General Electric Solid State

Select Manufacturer
Which Manufacturer of V56ZA2 would you like to use for your alert(s)?
  • Please alert me when V56ZA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V56ZA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V56ZA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V56ZA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V56ZA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V56ZA2 by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: