There are no models available for this part yet.
Overview of V56ZA2PX2855 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V56ZA2PX2855 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T0798
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V56ZA2PX2855 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now | |
DISTI #
V56ZA2PX2855-ND
|
DigiKey | VARISTOR 56V 250A DISC 7MM Min Qty: 4500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1670 | Buy Now | |
DISTI #
576-V56ZA2PX2855
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.1670 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1386 | Buy Now | ||
DISTI #
26122480
|
Verical | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1617 | Americas - 8767 |
|
$0.1119 | Buy Now | |
DISTI #
70329828
|
Verical | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1803 | Americas - 2680 |
|
$0.1132 | Buy Now | |
DISTI #
70329602
|
Verical | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1922 | Americas - 120 |
|
$0.1490 | Buy Now | |
DISTI #
V56ZA2PX2855
|
TTI | Varistors 07MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1570 | Buy Now | |
DISTI #
C1S425201018069
|
Chip1Stop | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Automotive Bulk RoHS: Compliant pbFree: Yes | 8767 |
|
$0.2270 | Buy Now | |
DISTI #
C1S425202959639
|
Chip1Stop | RADIAL VARISTOR 07MM ROHS / LEAD FREE | 2680 |
|
$0.2270 | Buy Now |
CAD Models for V56ZA2PX2855 by Littelfuse Inc
Part Data Attributes for V56ZA2PX2855 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
35 V
|
Energy Absorbing Capacity-Max
|
2.3 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
45 V
|