Part Details for V56ZC3P by Littelfuse Inc
Overview of V56ZC3P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V56ZC3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0811
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V56ZC3P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
V56ZC3P-ND
|
DigiKey | VARISTOR 56V 500A DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2314 | Buy Now |
DISTI #
576-V56ZC3P
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2210 | Buy Now |
DISTI #
54964220
|
Verical | Var MOV 35VAC/45VDC 500A 61.6V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2030 | Americas - 7000 |
|
$0.1799 | Buy Now |
DISTI #
V56ZC3P
|
TTI | Varistors 10MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.2150 | Buy Now |
DISTI #
C1S425201396541
|
Chip1Stop | RADIAL VARISTOR 10MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes | 7000 |
|
$0.3340 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 56V 500A 35VAC 45VDC THT | 0 |
|
$0.2772 / $0.3188 | RFQ |
Part Details for V56ZC3P
V56ZC3P CAD Models
V56ZC3P Part Data Attributes
|
V56ZC3P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZC3P
Littelfuse Inc
Varistor, 45V, 5.5J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZC3P
This table gives cross-reference parts and alternative options found for V56ZC3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZC3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZC3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZC3P vs V56ZC3 |