Part Details for V56ZT2P by Littelfuse Inc
Overview of V56ZT2P by Littelfuse Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V56ZT2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X5031
|
Newark | Varistor, Metal Oxide, 110V, Disc 7Mm, Voltage Rating Vac:35V, Voltage Rating Vdc:45V, Product Range:Zt Series, Clamping Voltage Vc Max:110V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V56ZT2P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1140 | Buy Now |
DISTI #
58K7626
|
Newark | Metal Oxide Varistor, 45V, 110V Rad, Full Reel, Voltage Rating Vac:35V, Voltage Rating Vdc:45V, Product Range:Zt Series, Clamping Voltage Vc Max:110V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:250A, Reel Quantity:1000Rohs Compliant: Yes |Littelfuse V56ZT2P Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1680 | Buy Now |
DISTI #
F5611CT-ND
|
DigiKey | VARISTOR 56V 250A DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10735 In Stock |
|
$0.1209 / $0.4300 | Buy Now |
DISTI #
576-V56ZT2P
|
Mouser Electronics | Varistors 250A 700pF RoHS: Compliant | 0 |
|
$0.1390 / $0.4300 | Order Now |
DISTI #
V79:2366_28300081
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 12000 |
|
$0.0991 / $0.1204 | Buy Now |
DISTI #
V72:2272_06503715
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 9980 |
|
$0.1216 / $0.2322 | Buy Now |
DISTI #
P40:2555_09079905
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Date Code: 2237 | Europe - 9000 |
|
$0.1032 / $0.1261 | Buy Now |
DISTI #
E02:0323_00182840
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 4000 |
|
$0.1297 | Buy Now |
DISTI #
V36:1790_06503715
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2220 | Americas - 1000 |
|
$0.0936 / $0.1059 | Buy Now |
|
Future Electronics | ZT Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 34000Reel |
|
$0.1160 / $0.1300 | Buy Now |
Part Details for V56ZT2P
V56ZT2P CAD Models
V56ZT2P Part Data Attributes:
|
V56ZT2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZT2P
Littelfuse Inc
Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZT2P
This table gives cross-reference parts and alternative options found for V56ZT2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZT2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56RA8 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V56ZT2P vs V56RA8 |
AA5556403-026 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V56ZT2P vs AA5556403-026 |