Part Details for V575LA10CP by Littelfuse Inc
Overview of V575LA10CP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V575LA10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0839
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V575LA10CP Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
DISTI #
V575LA10CP-ND
|
DigiKey | VARISTOR 910V 3.5KA DISC 10MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4718 | Buy Now |
DISTI #
576-V575LA10CP
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.4770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.4340 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 910V 3.5KA 575VAC THT | 0 |
|
$0.6729 / $0.7738 | RFQ |
Part Details for V575LA10CP
V575LA10CP CAD Models
V575LA10CP Part Data Attributes:
|
V575LA10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V575LA10CP
Littelfuse Inc
Varistor, 100J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |