Part Details for V575LS10P by Littelfuse Inc
Overview of V575LS10P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V575LS10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0850
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V575LS10P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3130 | Buy Now |
DISTI #
V575LS10P-ND
|
DigiKey | VARISTOR 910V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2482 | Buy Now |
DISTI #
576-V575LS10P
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2370 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 910V 2.5KA 575VAC 730VDC THT | 0 |
|
$0.2967 / $0.3412 | RFQ |
Part Details for V575LS10P
V575LS10P CAD Models
V575LS10P Part Data Attributes
|
V575LS10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V575LS10P
Littelfuse Inc
Varistor, 730V, 65J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 65 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 730 V |
Alternate Parts for V575LS10P
This table gives cross-reference parts and alternative options found for V575LS10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V575LS10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V575LS10 | RESISTOR, VOLTAGE DEPENDENT, 730V, 65J, THROUGH HOLE MOUNT | Intersil Corporation | V575LS10P vs V575LS10 |