Part Details for V586ME06 by Z-Communications Inc
Overview of V586ME06 by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for V586ME06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 59 |
|
$22.9075 / $26.9500 | Buy Now |
Part Details for V586ME06
V586ME06 CAD Models
V586ME06 Part Data Attributes
|
V586ME06
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V586ME06
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1.75 V | |
Modulation Sensitivity | 84 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2050 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6.5 dBm | |
Phase Noise | -98 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Power Variation | 3.5 dB | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |