Part Details for V600ME45-LF by Z-Communications Inc
Overview of V600ME45-LF by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V600ME45-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5102-V600ME45-LF-ND
|
DigiKey | VCO Frequency 3000 MHz - 6000 M Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
10 In Stock |
|
$90.0000 / $95.0000 | Buy Now |
Part Details for V600ME45-LF
V600ME45-LF CAD Models
V600ME45-LF Part Data Attributes:
|
V600ME45-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V600ME45-LF
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 24 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 147 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -74 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.06mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |