Part Details for V60D120C-M3/I by Vishay Intertechnologies
Overview of V60D120C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V60D120C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5413
|
Newark | Rectifier Diode, Dual Common Cathode, 120 V, 60 A, 960 Mv, 320 A, 150 C Rohs Compliant: Yes |Vishay V60D120C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3558 |
|
$3.4800 / $4.9400 | Buy Now |
DISTI #
38X6009
|
Newark | Diode, Schottky, 60A, 120V, To-263Ac, Repetitive Peak Reverse Voltage:120V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:960Mv Rohs Compliant: Yes |Vishay V60D120C-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8900 | Buy Now |
DISTI #
38X6010
|
Newark | Diode, Schottky, 60A, 120V, To-263Ac, Repetitive Peak Reverse Voltage:120V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:960Mv Rohs Compliant: Yes |Vishay V60D120C-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.3400 | Buy Now |
DISTI #
V60D120C-M3/I
|
Avnet Americas | Diode Schottky 120V 60A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V60D120C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.7440 | Buy Now |
DISTI #
V60D120C-M3/I
|
Avnet Americas | Diode Schottky 120V 60A 3-Pin SMPD Plastic T/R (Alt: V60D120C-M3/I) RoHS: Compliant Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V60D120C-M3/I
|
Avnet Americas | Diode Schottky 120V 60A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V60D120C-M3/I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7440 | Buy Now |
DISTI #
62X5413
|
Avnet Americas | Diode Schottky 120V 60A 3-Pin SMPD Plastic T/R - Product that comes on tape, but is not reeled (Alt: 62X5413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$3.4900 / $4.9500 | Buy Now |
DISTI #
78-V60D120C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A 120V TrenchMOS RoHS: Compliant | 2694 |
|
$2.0000 / $3.9900 | Buy Now |
DISTI #
V60D120C-M3/I
|
TTI | Schottky Diodes & Rectifiers 60A 120V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.0000 | Buy Now |
DISTI #
V60D120C-M3/I
|
Avnet Americas | Diode Schottky 120V 60A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V60D120C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.7440 | Buy Now |
Part Details for V60D120C-M3/I
V60D120C-M3/I CAD Models
V60D120C-M3/I Part Data Attributes:
|
V60D120C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V60D120C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V60D120C-M3/I
This table gives cross-reference parts and alternative options found for V60D120C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V60D120C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V60D120CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | V60D120C-M3/I vs V60D120CHM3/I |