Part Details for V60DM120CHM3/I by Vishay Intertechnologies
Overview of V60DM120CHM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V60DM120CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3586
|
Newark | 60A, 120V, Smpd, Trench Sky Rect. |Vishay V60DM120CHM3/I RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
V60DM120CHM3/I
|
Avnet Americas | 60A, 120V, SMPD, TRENCH SKY RECT. - Tape and Reel (Alt: V60DM120CHM3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0063 | Buy Now |
DISTI #
78-V60DM120CHM3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A, 120V, SMPD, TRENCH SKY RECT. RoHS: Compliant | 3551 |
|
$1.0600 / $2.5300 | Buy Now |
DISTI #
V60DM120CHM3/I
|
TTI | Schottky Diodes & Rectifiers 60A, 120V, SMPD, TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0600 / $1.0800 | Buy Now |
DISTI #
V60DM120CHM3/I
|
EBV Elektronik | Diode Schottky Barrier Rectifier 120V 60A 3-Pin TO-263AC Plastic T/R (Alt: V60DM120CHM3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V60DM120CHM3/I
V60DM120CHM3/I CAD Models
V60DM120CHM3/I Part Data Attributes
|
V60DM120CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V60DM120CHM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 700 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V60DM120CHM3/I
This table gives cross-reference parts and alternative options found for V60DM120CHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V60DM120CHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V60DM120C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | V60DM120CHM3/I vs V60DM120C-M3/I |