There are no models available for this part yet.
Overview of V60P511A-A213JB by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V60P511A-A213JB by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70436961
|
RS | Solenoid Valve, 5/2, 24VDC, Solenoid Return, 1/8 NPT, 750 l/min, 145 psi | Norgren V60P511A-A213JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$174.5500 / $193.9400 | Buy Now |