Part Details for V60P511A-A218JB by Norgren
Overview of V60P511A-A218JB by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V60P511A-A218JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70436962
|
RS | Solenoid Valve, 5/2, 110VAC, Solenoid Return, 1/8 NPT, 750 l/min, 145 psi | Norgren V60P511A-A218JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$179.9100 / $199.9000 | RFQ |