Part Details for V60P517A-A218JA by Norgren
Overview of V60P517A-A218JA by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V60P517A-A218JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70799166
|
RS | Solenoid Valve, 5/2, 120VAC, Spring Return, 1/8 NPT, 750 l/min, 145 psi | Norgren V60P517A-A218JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$130.5600 | RFQ |