Part Details for V6121-150-40DD9A9-30 by Winchester Interconnect
Overview of V6121-150-40DD9A9-30 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for V6121-150-40DD9A9-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PC CONN SER V6121-150 .100X1/16 40 CONT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for V6121-150-40DD9A9-30
V6121-150-40DD9A9-30 CAD Models
V6121-150-40DD9A9-30 Part Data Attributes
|
V6121-150-40DD9A9-30
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
V6121-150-40DD9A9-30
Winchester Interconnect
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |