Part Details for V61R517A-A318JA by Norgren
Overview of V61R517A-A318JA by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V61R517A-A318JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70593020
|
RS | Solenoid Valve, 5/2, 110VAC, Spring Return, 1/4 NPT, 1300 l/min, 145 psi | Norgren V61R517A-A318JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$131.8600 / $146.5100 | Buy Now |