Logic
V62/03663-01XE
Texas Instruments
Description: Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 105

Overview of V62/03663-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
V62/03663-01XE Texas Instruments Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 105
V62/07647-01XE Texas Instruments Enhanced Product quadruple differential line driver 16-SOIC -55 to 125
V62/06620-01XE Texas Instruments Enhanced Product Quad 2-Input Exclusive-Or Gate 14-SOIC -55 to 125

Price & Stock for V62/03663-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/03663-01XE
Mouser Electronics Flip Flops Mil Enhance Octal Edge-Trgrd D-Type RoHS: Compliant 0
  • 2,000 $1.0000
  • 4,000 $0.9660
$0.9660 / $1.0000 Order Now

CAD Models for V62/03663-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/03663-01XE by Texas Instruments

V62/03663-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
50000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
18.5 ns
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. V62/03663-01XE
    Texas Instruments
    Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 105
    VS

Alternate Parts for V62/03663-01XE

This table gives cross-reference parts and alternative options found for V62/03663-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03663-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV374APWR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments V62/03663-01XE vs SN74LV374APWR
MC74LVX374DTR2 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC V62/03663-01XE vs MC74LVX374DTR2
SN74LV374ATPWR SN74LV374AT 20-TSSOP -40 to 85 Texas Instruments V62/03663-01XE vs SN74LV374ATPWR
SN74LV374ATPWREP Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 105 Texas Instruments V62/03663-01XE vs SN74LV374ATPWREP
SN74LV374ATPWT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374ATPWT
SN74LV374ATPWTG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374ATPWTG4
SN74LV374APW Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments V62/03663-01XE vs SN74LV374APW
SN74LV374ATPWG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374ATPWG4
SN74LV374APWLE LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374APWLE
SN74LV374APWT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments V62/03663-01XE vs SN74LV374APWT
Part Number Description Manufacturer Compare
SN74LV374APW Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments V62/03663-01XE vs SN74LV374APW
SN74LV374APWT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments V62/03663-01XE vs SN74LV374APWT
SN74LV374ADGVRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374ADGVRG4
MC74LVX374DTR2G Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL onsemi V62/03663-01XE vs MC74LVX374DTR2G
74LVX374T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics V62/03663-01XE vs 74LVX374T
SN74LV374ATPW LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374ATPW
TC74LVX374FT IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components V62/03663-01XE vs TC74LVX374FT
HD74LV374T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation V62/03663-01XE vs HD74LV374T
SN74LV374APWLE LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374APWLE
SN74LV374ATPWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/03663-01XE vs SN74LV374ATPWTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/03663-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/03663-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/03663-01XE would you like to use for your alert(s)?
  • Please alert me when V62/03663-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/03663-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/03663-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/03663-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/03663-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/03663-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: