Part Details for V62/03664-01YE by Texas Instruments
Overview of V62/03664-01YE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06001YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x3Pin,Matte Tin,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
G825M24401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x12Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
G825M16401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x8Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for V62/03664-01YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03664-01YE
|
Mouser Electronics | Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult RoHS: Compliant | 0 |
|
$1.5800 / $1.6400 | Order Now |
Part Details for V62/03664-01YE
V62/03664-01YE CAD Models
V62/03664-01YE Part Data Attributes
|
V62/03664-01YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03664-01YE
Texas Instruments
Enhanced-product, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for V62/03664-01YE
This table gives cross-reference parts and alternative options found for V62/03664-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03664-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ADE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | V62/03664-01YE vs SN74LV4051ADE4 |
SN74LV4051ADG4 | 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | V62/03664-01YE vs SN74LV4051ADG4 |
SN74LV4051ATDRQ1 | Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 | Texas Instruments | V62/03664-01YE vs SN74LV4051ATDRQ1 |
U74HC4051L-S16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | V62/03664-01YE vs U74HC4051L-S16-R |
SN74LV4051ADR | 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | V62/03664-01YE vs SN74LV4051ADR |
SN74LV4051ATDREP | Enhanced-product, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 | Texas Instruments | V62/03664-01YE vs SN74LV4051ATDREP |