-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 825V, 67J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7640
|
Newark | Metal Oxide Varistor, 825V, 1650V, Radial, Voltage Rating Vac:625V, Voltage Rating Vdc:825V, Product Range:La Series, Clamping Voltage Vc Max:1.65Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20µs:2.5Ka Rohs Compliant: Yes |Littelfuse V625LA10P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 | Buy Now |
DISTI #
V625LA10P-ND
|
DigiKey | VARISTOR 1KV 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
491 In Stock |
|
$0.2892 / $1.1500 | Buy Now |
DISTI #
576-V625LA10P
|
Mouser Electronics | Varistors 80pF RoHS: Compliant | 5636 |
|
$0.2710 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2820 | Buy Now |
DISTI #
V625LA10P
|
TTI | Varistors 80pF RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2650 | Buy Now |
DISTI #
V625LA10P
|
TME | Varistor: metal-oxide, THT, 625VAC, 825VDC, 1kV, 2.5kA, 67J Min Qty: 5000 | 0 |
|
$0.2460 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 1000V 2.5KA 625VAC 825VDC THT | 0 |
|
$0.3892 / $0.4476 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V625LA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V625LA10P
Littelfuse Inc
Varistor, 825V, 67J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 67 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
This table gives cross-reference parts and alternative options found for V625LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V625LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S10K625 | Varistor, 825V, 68J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA10P vs SIOV-S10K625 |
B72210-S621-K101 | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | V625LA10P vs B72210-S621-K101 |
SIOV-S10K625 | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | V625LA10P vs SIOV-S10K625 |
B72210S0621K101 | Varistor, 825V, 68J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA10P vs B72210S0621K101 |