-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK0728
|
Newark | Surface Mount Metal Oxide Varistor |Littelfuse V625SM10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 | Buy Now |
DISTI #
18-V625SM10CT-ND
|
DigiKey | SMD VARISTOR Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1165 In Stock |
|
$0.8900 / $1.9100 | Buy Now |
DISTI #
576-V625SM10
|
Mouser Electronics | Varistors 625VAC RoHS: Compliant | 1010 |
|
$0.8900 / $1.9100 | Buy Now |
DISTI #
V625SM10
|
TTI | Varistors 625VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 1200 In Stock |
|
$0.8800 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy