There are no models available for this part yet.
Overview of V62S511A-A318JB by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V62S511A-A318JB by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70458107
|
RS | Solenoid Valve, 5/2, 110VAC, Solenoid Return, 3/8 NPT, 2600 l/min, 145 psi | Norgren V62S511A-A318JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$252.4900 / $280.5400 | Buy Now |