Part Details for V660LS50APX2855 by Littelfuse Inc
Overview of V660LS50APX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V660LS50APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0923
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V660LS50APX2855 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8030 / $0.9600 | Buy Now |
DISTI #
V660LS50APX2855-ND
|
DigiKey | VARISTOR 1.08KV 4.5KA DISC 14MM Min Qty: 3200 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8549 | Buy Now |
DISTI #
576-V660LS50APX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.8960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1080V 4.5KA 660VAC 850VDC THT | 0 |
|
$1.1630 / $1.2793 | RFQ |
Part Details for V660LS50APX2855
V660LS50APX2855 CAD Models
V660LS50APX2855 Part Data Attributes:
|
V660LS50APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V660LS50APX2855
Littelfuse Inc
Varistor, 850V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 660 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 850 V |
Alternate Parts for V660LS50APX2855
This table gives cross-reference parts and alternative options found for V660LS50APX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V660LS50APX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V660LS50AX2855 | RESISTOR, VOLTAGE DEPENDENT, 850V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V660LS50APX2855 vs V660LS50AX2855 |