Part Details for V660LT80CP by Littelfuse Inc
Overview of V660LT80CP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V660LT80CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4013
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V660LT80CP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
V660LT80CP-ND
|
DigiKey | VARISTOR 1.08KV 10KA DISC 20MM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3811 | Buy Now |
DISTI #
576-V660LT80CP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1080V 10KA 660VAC THT | 0 |
|
$1.8052 / $1.9857 | RFQ |
Part Details for V660LT80CP
V660LT80CP CAD Models
V660LT80CP Part Data Attributes
|
V660LT80CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V660LT80CP
Littelfuse Inc
Varistor, 1210V, 510J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 660 V | |
Energy Absorbing Capacity-Max | 510 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |