Part Details for V680LT100BP by Littelfuse Inc
Overview of V680LT100BP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V680LT100BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1003
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V680LT100BP Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
V680LT100BP-ND
|
DigiKey | VARISTOR 1.06KV 6.5KA DISC 20MM Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2770 | Buy Now |
DISTI #
576-V680LT100BP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.2500 / $1.2700 | Order Now |
|
Future Electronics | RADIAL VARISTOR 20MM RoHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.3100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1060V 6.5KA 680VAC 875VDC THT | 0 |
|
$1.5407 / $1.6948 | RFQ |
Part Details for V680LT100BP
V680LT100BP CAD Models
V680LT100BP Part Data Attributes
|
V680LT100BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V680LT100BP
Littelfuse Inc
Varistor, 875V, 260J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 260 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 875 V |