Part Details for V680LT100BPX10 by Littelfuse Inc
Overview of V680LT100BPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V680LT100BPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1004
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V680LT100BPX10 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
V680LT100BPX10-ND
|
DigiKey | VARISTOR 1.06KV 6.5KA DISC 20MM Min Qty: 1200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2770 | Buy Now |
DISTI #
576-V680LT100BPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1060V 6.5KA 680VAC 875VDC THT | 0 |
|
$1.6040 / $1.7644 | RFQ |
Part Details for V680LT100BPX10
V680LT100BPX10 CAD Models
V680LT100BPX10 Part Data Attributes
|
V680LT100BPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V680LT100BPX10
Littelfuse Inc
Varistor, 875V, 260J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 260 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 875 V |
Alternate Parts for V680LT100BPX10
This table gives cross-reference parts and alternative options found for V680LT100BPX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V680LT100BPX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V680LA100BPX10 | Varistor, 875V, 260J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V680LT100BPX10 vs V680LA100BPX10 |
V680LC100BX10 | RESISTOR, VOLTAGE DEPENDENT, 875V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V680LT100BPX10 vs V680LC100BX10 |
V680LS100BX10 | RESISTOR, VOLTAGE DEPENDENT, 875V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V680LT100BPX10 vs V680LS100BX10 |
V680LC100BPX10 | Varistor, 875V, 260J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V680LT100BPX10 vs V680LC100BPX10 |
V680LA100BX1347 | RESISTOR, VOLTAGE DEPENDENT, 875V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V680LT100BPX10 vs V680LA100BX1347 |
V680LA100BPX1347 | Varistor, 875V, 260J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V680LT100BPX10 vs V680LA100BPX1347 |