Part Details for V680S-HMD64-EIP by OMRON Industrial Automation
Overview of V680S-HMD64-EIP by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V680S-HMD64-EIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0026
|
Newark | Rfid Reader, Ethernet, 0.2A, 24Vdc, Frequency:-, Memory Size:8Kb, Current Consumption:200Ma, Supply Voltage Min:20.4V, Supply Voltage Max:26.4V, Module Interface:Ethernet, Product Range:V680S Series Rohs Compliant: Yes |Omron Industrial Automation V680S-HMD64-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1,475.5600 | Buy Now |
DISTI #
236-V680S-HMD64-EIP-ND
|
DigiKey | RFID READ/WRITE 75X75X40MM EIP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,024.6500 | Buy Now |