Part Details for V681HA32 by Littelfuse Inc
Overview of V681HA32 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for V681HA32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1330
|
Newark | Metal-Oxide Varistor (Mov),680V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V681HA32 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $13.7000 | Buy Now |
DISTI #
V681HA32-ND
|
DigiKey | VARISTOR 1.0675KV 25KA DISC 32MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4419 | Buy Now |
DISTI #
576-V681HA32
|
Mouser Electronics | Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE RoHS: Compliant | 0 |
|
$13.8100 / $14.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$12.1900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 32MM 1067.5V 25KA 680VAC 875VDC THT | 0 |
|
$18.2965 / $19.5773 | RFQ |
Part Details for V681HA32
V681HA32 CAD Models
V681HA32 Part Data Attributes:
|
V681HA32
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V681HA32
Littelfuse Inc
Varistor, 875V, 610J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 610 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 35.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 875 V |