There are no models available for this part yet.
Overview of V68MA3A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V68MA3A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P8300
|
Newark | Metal Oxide Varistor, 48V, 138V Axial, Voltage Rating Vac:-, Voltage Rating Vdc:48V, Product Range:Ma Series, Clamping Voltage Vc Max:138V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20µs:40A, Capacitance:150Pf Rohs Compliant: Yes |Littelfuse V68MA3A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now | |
DISTI #
F2285-ND
|
DigiKey | VARISTOR 68V 40A SOD83A AXIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3904 | Buy Now | |
DISTI #
576-V68MA3A
|
Mouser Electronics | Varistors 68V 40A 150pF RoHS: Compliant | 86 |
|
$0.3470 / $0.8300 | Buy Now | |
Future Electronics | MA Series 48 VDC 38 V RMS 138 V Clamp 40 A 150 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3400 / $0.4150 | Buy Now | ||
Future Electronics | MA Series 48 VDC 38 V RMS 138 V Clamp 40 A 150 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3400 / $0.4150 | Buy Now | ||
DISTI #
V68MA3A
|
TME | Varistor: metal-oxide, THT, 38VAC, 48VDC, 68V, 40A, 260mJ, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3450 | RFQ | |
Velocity Electronics | Our Stock | 1170 |
|
RFQ | |||
Ozdisan Elektronik | VARISTOR SOD-83A Axial 68V 40A 38VAC 48VDC THT | 0 |
|
$0.5455 / $0.6273 | RFQ |
CAD Models for V68MA3A by Littelfuse Inc
Part Data Attributes for V68MA3A by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
38 V
|
Energy Absorbing Capacity-Max
|
0.26 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3 mm
|
Package Length
|
4.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
48 V
|
Alternate Parts for V68MA3A
This table gives cross-reference parts and alternative options found for V68MA3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68MA3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68MT3A | METAL-OXIDE VARISTOR (MOV),38V V(RMS),40A I(TM),AXIAL-B | Intersil Corporation | V68MA3A vs V68MT3A |