Part Details for V68ZA2PX1347 by Littelfuse Inc
Overview of V68ZA2PX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V68ZA2PX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0943
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V68ZA2PX1347 Min Qty: 18200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
V68ZA2PX1347-ND
|
DigiKey | VARISTOR 68V 250A DISC 7MM Min Qty: 18200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1455 | Buy Now |
DISTI #
576-V68ZA2PX1347
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18200 Package Multiple: 1400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1386 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 68V 250A 40VAC 56VDC THT | 0 |
|
$0.2160 / $0.2484 | RFQ |
Part Details for V68ZA2PX1347
V68ZA2PX1347 CAD Models
V68ZA2PX1347 Part Data Attributes
|
V68ZA2PX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V68ZA2PX1347
Littelfuse Inc
Varistor, 56V, 3J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |