-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7656
|
Newark | Metal Oxide Varistor, 56V, 135V Rad, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Za Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:500A, Peak Energy (10/1000Us):6.5Jrohs Compliant: Yes |Littelfuse V68ZA3P Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
F1964-ND
|
DigiKey | VARISTOR 68V 500A DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8935 In Stock |
|
$0.2314 / $0.6400 | Buy Now |
DISTI #
576-V68ZA3P
|
Mouser Electronics | Varistors 40 VAC 6.5J 135V-CL 500A-PK RoHS: Compliant | 5916 |
|
$0.2220 / $0.6400 | Buy Now |
|
Future Electronics | ZA Series 56 VDC 40 V RMS 135 V Clamp 500 A 1500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1720 / $0.1930 | Buy Now |
|
Future Electronics | ZA Series 56 VDC 40 V RMS 135 V Clamp 500 A 1500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1720 / $0.1930 | Buy Now |
DISTI #
V68ZA3P
|
TTI | Varistors 40 VAC 6.5J 135V-CL 500A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 10700 In Stock |
|
$0.1860 / $0.2760 | Buy Now |
DISTI #
V68ZA3P
|
TME | Varistor: metal-oxide, THT, 40VAC, 56VDC, 68V, 500A, 6.5J, -55÷85°C Min Qty: 5000 | 0 |
|
$0.1690 | RFQ |
DISTI #
1816983
|
Farnell | VARISTOR, RADIAL, 68V RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.1340 / $0.1502 | Buy Now |
|
LCSC | 56V 40V 68V Plugin Varistors ROHS | 85 |
|
$0.2268 / $0.2388 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 68V 500A 40VAC 56VDC THT | 0 |
|
$0.2674 / $0.3075 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V68ZA3P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V68ZA3P
Littelfuse Inc
Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 6.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
This table gives cross-reference parts and alternative options found for V68ZA3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZA3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZS3 | RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA3P vs V68ZS3 |
V68ZU3 | RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA3P vs V68ZU3 |
V68ZA3 | RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT | Intersil Corporation | V68ZA3P vs V68ZA3 |
V68ZU3 | Varistor, 56V, 6.5J, Through Hole Mount, | Harris Semiconductor | V68ZA3P vs V68ZU3 |
V68ZA3 | RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA3P vs V68ZA3 |