V68ZS05P
Littelfuse Inc
Description: Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V68ZS05P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V68ZS05P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91T0956
Newark Radial Varistor 05Mm Rohs/Lead Free/ Tr |Littelfuse V68ZS05P RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1680
  • 20,000 $0.1490
  • 30,000 $0.1380
  • 50,000 $0.1250
$0.1250 / $0.1680 Buy Now
DISTI # V68ZS05P-ND
DigiKey VARISTOR 68V 100A DISC 5MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1318
$0.1318 Buy Now
DISTI # 576-V68ZS05P
Mouser Electronics Varistors 05MM Radial RoHS: Compliant 0
  • 1,000 $0.1390
  • 10,000 $0.1390
$0.1390 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.1256
$0.1256 Buy Now
Bristol Electronics   1000
RFQ
DISTI # V68ZS05P
TTI Varistors 05MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel Americas - 0
  • 10,000 $0.1260
$0.1260 Buy Now
Ozdisan Elektronik VARISTOR DISC 5MM 68V 100A 40VAC 56VDC THT 0
  • 1 $0.1575
  • 1,000 $0.1370
$0.1370 / $0.1575 RFQ

CAD Models for V68ZS05P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V68ZS05P by Littelfuse Inc

V68ZS05P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
40 V
Energy Absorbing Capacity-Max
0.6 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
56 V
Want to compare parts?
  1. V68ZS05P
    Littelfuse Inc
    Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V68ZS05P

This table gives cross-reference parts and alternative options found for V68ZS05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZS05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V68ZU05 Varistor, 56V, 0.6J, Through Hole Mount, Harris Semiconductor V68ZS05P vs V68ZU05
V68ZT05P Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V68ZS05P vs V68ZT05P
V68ZA05 METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL Intersil Corporation V68ZS05P vs V68ZA05
V68ZS05 METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL Intersil Corporation V68ZS05P vs V68ZS05
V68ZS05 RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZS05P vs V68ZS05
V68ZT05 METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL Intersil Corporation V68ZS05P vs V68ZT05
V68ZU05 RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZS05P vs V68ZU05
V68ZA05 RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZS05P vs V68ZA05
Part Number Description Manufacturer Compare
V68ZA05X1347 RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZS05P vs V68ZA05X1347
D58ZOV400RA01 RESISTOR, VOLTAGE DEPENDENT, 56V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V68ZS05P vs D58ZOV400RA01
V68ZU05 RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZS05P vs V68ZU05
V68ZT05 METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL Intersil Corporation V68ZS05P vs V68ZT05
V68ZA05 METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL Intersil Corporation V68ZS05P vs V68ZA05
VZ05D680KBS Varistor, 56V, 2.3J, Chassis Mount, RADIAL LEADED World Products Inc V68ZS05P vs VZ05D680KBS
V68ZA05 RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZS05P vs V68ZA05
SIOV-S05K40 Varistor, 56V, 1.3J, Through Hole Mount, RADIAL LEADED TDK Corporation V68ZS05P vs SIOV-S05K40
V68ZU05 Varistor, 56V, 0.6J, Through Hole Mount, Harris Semiconductor V68ZS05P vs V68ZU05
Q69X3428 RESISTOR, VOLTAGE DEPENDENT, 56V, 1.3J, THROUGH HOLE MOUNT TDK Epcos V68ZS05P vs Q69X3428

Related Parts for V68ZS05P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V68ZS05P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V68ZS05P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V68ZS05P would you like to use for your alert(s)?
  • Please alert me when V68ZS05P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V68ZS05P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V68ZS05P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V68ZS05P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V68ZS05P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V68ZS05P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: