Part Details for V6KM120DUHM3/I by Vishay Intertechnologies
Overview of V6KM120DUHM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V6KM120DUHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3555
|
Newark | 6A,120V, flatpak5X6,parallel Dual Trench |Vishay V6KM120DUHM3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 | Buy Now |
DISTI #
V6KM120DUHM3/I
|
Avnet Americas | High Current Density Trench MOS Barrier Schottky Rectifier 120V 6A Automotive 8-Pin FlatPAK T/R (Alt: V6KM120DUHM3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2338 | Buy Now |
DISTI #
78-V6KM120DUHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A 120V TMBS FlatPAK 5x6 RoHS: Compliant | 0 |
|
$0.2260 / $0.2470 | Order Now |
DISTI #
V6KM120DUHM3/I
|
TTI | Schottky Diodes & Rectifiers 6A 120V TMBS FlatPAK 5x6 pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2270 / $0.2420 | Buy Now |
Part Details for V6KM120DUHM3/I
V6KM120DUHM3/I CAD Models
V6KM120DUHM3/I Part Data Attributes
|
V6KM120DUHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V6KM120DUHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PDSO-F6 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V6KM120DUHM3/I
This table gives cross-reference parts and alternative options found for V6KM120DUHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V6KM120DUHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V6KM120DU-M3/I | Rectifier Diode, | Vishay Intertechnologies | V6KM120DUHM3/I vs V6KM120DU-M3/I |