Part Details for V6KM45DUHM3/H by Vishay Intertechnologies
Overview of V6KM45DUHM3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V6KM45DUHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2552
|
Newark | Schottky Rectifier, Dual, 45V, Flatpak, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):6A, Diode Configuration:Dual Isolated, Diode Case Style:Flatpak, No. Of Pins:8Pins, Forward Voltage Vf Max:610Mv, Forward Surge Rohs Compliant: Yes |Vishay V6KM45DUHM3/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5998 |
|
$0.4370 / $0.7020 | Buy Now |
DISTI #
V6KM45DUHM3/H
|
Avnet Americas | Diode Schottky 45V 6A 8-Pin FlatPAK T/R (Alt: V6KM45DUHM3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2992 | Buy Now |
DISTI #
95AC2552
|
Avnet Americas | Diode Schottky 45V 6A 8-Pin FlatPAK T/R - Product that comes on tape, but is not reeled (Alt: 95AC2552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.4380 / $0.7030 | Buy Now |
DISTI #
78-V6KM45DUHM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A 45V TMBS FlatPAK 5x6 RoHS: Compliant | 5723 |
|
$0.2060 / $0.6300 | Buy Now |
DISTI #
V6KM45DUHM3/H
|
TTI | Schottky Diodes & Rectifiers 6A 45V TMBS FlatPAK 5x6 pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2230 | Buy Now |
DISTI #
V6KM45DUHM3/H
|
Avnet Americas | Diode Schottky 45V 6A 8-Pin FlatPAK T/R (Alt: V6KM45DUHM3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2992 | Buy Now |
DISTI #
95AC2552
|
Avnet Americas | Diode Schottky 45V 6A 8-Pin FlatPAK T/R - Product that comes on tape, but is not reeled (Alt: 95AC2552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.4380 / $0.7030 | Buy Now |