There are no models available for this part yet.
Overview of V6P22C-M3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V6P22C-M3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ3101
|
Newark | 6A, 200V, Smpc Trench Sky Rect. |Vishay V6P22C-M3/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2920 | Buy Now | |
DISTI #
V6P22C-M3/I
|
Avnet Americas | 6A, 200V, SMPC TRENCH SKY RECT. (Alt: V6P22C-M3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2008 | Buy Now | |
DISTI #
78-V6P22C-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A, 200V, SMPC TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2120 / $0.2310 | Order Now | |
DISTI #
V6P22C-M3/I
|
TTI | Schottky Diodes & Rectifiers 6A, 200V, SMPC TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2120 / $0.2250 | Buy Now |
CAD Models for V6P22C-M3/I by Vishay Intertechnologies
Part Data Attributes for V6P22C-M3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.89 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
Non-rep Pk Forward Current-Max
|
70 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
60 µA
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for V6P22C-M3/I
This table gives cross-reference parts and alternative options found for V6P22C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V6P22C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V6P22CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V6P22C-M3/I vs V6P22CHM3/I |