Datasheets
V6P22CHM3/H by:

Rectifier Diode,

Part Details for V6P22CHM3/H by Vishay Intertechnologies

Overview of V6P22CHM3/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V6P22CHM3/H

Part # Distributor Description Stock Price Buy
DISTI # 81AH0125
Newark Schottky Rectifier, 200V, 6A, To-277A Rohs Compliant: Yes |Vishay V6P22CHM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1
  • 1 $0.2650
  • 10 $0.2650
  • 25 $0.2650
  • 50 $0.2650
  • 100 $0.2650
  • 250 $0.2650
  • 500 $0.2650
  • 1,000 $0.2650
$0.2650 Buy Now
DISTI # 78-V6P22CHM3/H
Mouser Electronics Schottky Diodes & Rectifiers 6A 200V SMPC TRENCH SKY RECT RoHS: Compliant 0
  • 1,500 $0.3350
  • 4,500 $0.3350
  • 9,000 $0.3310
  • 24,000 $0.3300
$0.3300 / $0.3350 Order Now
DISTI # V6P22CHM3/H
TTI Schottky Diodes & Rectifiers 6A 200V SMPC TRENCH SKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel Americas - 0
  • 4,500 $0.2540
$0.2540 Buy Now

Part Details for V6P22CHM3/H

V6P22CHM3/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V6P22CHM3/H Part Data Attributes

V6P22CHM3/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
V6P22CHM3/H Vishay Intertechnologies Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.89 V
JEDEC-95 Code TO-277A
JESD-30 Code R-PDSO-F3
Non-rep Pk Forward Current-Max 70 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 60 µA
Reverse Test Voltage 200 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for V6P22CHM3/H

This table gives cross-reference parts and alternative options found for V6P22CHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V6P22CHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V6P22C-M3/I Rectifier Diode, Vishay Intertechnologies V6P22CHM3/H vs V6P22C-M3/I
V6P22CHM3/I Rectifier Diode, Vishay Intertechnologies V6P22CHM3/H vs V6P22CHM3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V6P22CHM3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V6P22CHM3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V6P22CHM3/H would you like to use for your alert(s)?
  • Please alert me when V6P22CHM3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V6P22CHM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V6P22CHM3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V6P22CHM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V6P22CHM3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V6P22CHM3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: