There are no models available for this part yet.
Overview of V6PWM10HM3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V6PWM10HM3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ6070
|
Newark | Schottky Rectifier, 100V, 6A, To-252Ae Rohs Compliant: Yes |Vishay V6PWM10HM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.5690 / $0.9890 | Buy Now | |
DISTI #
56AJ3005
|
Newark | 6A, 100V, Slimdpak Trench Sky Rect. |Vishay V6PWM10HM3/I RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now | |
DISTI #
V6PWM10HM3/I
|
Avnet Americas | 6A, 100V, SlimDPAK TRENCH SKY RECT. - Tape and Reel (Alt: V6PWM10HM3/I) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 | Buy Now | |
DISTI #
78-V6PWM10HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A 100V SLIMDPAK TRENCH SKY RoHS: Compliant | 3971 |
|
$0.2020 / $0.5800 | Buy Now | |
DISTI #
V6PWM10HM3/I
|
TTI | Schottky Diodes & Rectifiers 6A 100V SLIMDPAK TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1900 / $0.1940 | Buy Now |
CAD Models for V6PWM10HM3/I by Vishay Intertechnologies
Part Data Attributes for V6PWM10HM3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DPAK-3/2
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.78 V
|
JEDEC-95 Code
|
TO-252AE
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
150 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for V6PWM10HM3/I
This table gives cross-reference parts and alternative options found for V6PWM10HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V6PWM10HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V6PWM10-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | V6PWM10HM3/I vs V6PWM10-M3/I |
STPS6M100DEE-TR | 100 V, 6 A PowerFLAT Power Schottky Rectifier | STMicroelectronics | V6PWM10HM3/I vs STPS6M100DEE-TR |