Part Details for V6PWM60-M3/I by Vishay Intertechnologies
Overview of V6PWM60-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V6PWM60-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6075
|
Newark | Schottky Rectifier, 60V, 6A, To-252Ae Rohs Compliant: Yes |Vishay V6PWM60-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.5260 / $0.9140 | Buy Now |
DISTI #
56AJ3010
|
Newark | 6A, 60V, Slimdpak Trench Sky Rect. |Vishay V6PWM60-M3/I RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 | Buy Now |
DISTI #
V6PWM60-M3/I
|
Avnet Americas | 6A, 60V, SlimDPAK TRENCH SKY RECT. - Tape and Reel (Alt: V6PWM60-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1775 | Buy Now |
DISTI #
78-V6PWM60-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 100A 60V RoHS: Compliant | 4480 |
|
$0.1610 / $0.5600 | Buy Now |
DISTI #
V6PWM60-M3/I
|
TTI | Schottky Diodes & Rectifiers 100A 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1800 | Buy Now |
Part Details for V6PWM60-M3/I
V6PWM60-M3/I CAD Models
V6PWM60-M3/I Part Data Attributes
|
V6PWM60-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V6PWM60-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |