Part Details for V6PWM60C-M3/I by Vishay Intertechnologies
Overview of V6PWM60C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V6PWM60C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2014
|
Newark | Schottky Rectifier, 60V, 6A, To-252Ae Rohs Compliant: Yes |Vishay V6PWM60C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6050 / $1.0500 | Buy Now |
DISTI #
V6PWM60C-M3/I
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin TO-252AE T/R - Tape and Reel (Alt: V6PWM60C-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2410 / $0.3061 | Buy Now |
DISTI #
78-V6PWM60C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers SLIMDPAK TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2370 / $0.2400 | Order Now |
DISTI #
V6PWM60C-M3/I
|
TTI | Schottky Diodes & Rectifiers SLIMDPAK TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2380 | Buy Now |
Part Details for V6PWM60C-M3/I
V6PWM60C-M3/I CAD Models
V6PWM60C-M3/I Part Data Attributes
|
V6PWM60C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V6PWM60C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 70 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |