Part Details for V7507MG by BEVCO Ergonomic Seating
Overview of V7507MG by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7507MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8766
|
Newark | Polyurethane Chair, 21.5"-31", Black, Product Range:Breva V7 Series Rohs Compliant: Na |Bevco V7507MG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.7000 / $327.2400 | Buy Now |
DISTI #
190BE507
|
Techni-Tool, Inc. | Bevco V7507MG Polyurethane Chair, Black, Non-Tilt, Nylon Base, Adj. Height 21.25"-31", Breva Series | 0 |
|
$261.0000 | Buy Now |
DISTI #
190BE507
|
TestEquity LLC | Bevco V7507MG Polyurethane Chair, Black, Non-Tilt, Nylon Base, Adj. Height 21.25"-31", Breva Series | 0 |
|
$261.0000 | Buy Now |