Datasheets
V750ZS05 by:

RESISTOR, VOLTAGE DEPENDENT, 615V, 17J, THROUGH HOLE MOUNT

Part Details for V750ZS05 by Intersil Corporation

Overview of V750ZS05 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for V750ZS05

V750ZS05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V750ZS05 Part Data Attributes

V750ZS05 Intersil Corporation
Buy Now Datasheet
Compare Parts:
V750ZS05 Intersil Corporation RESISTOR, VOLTAGE DEPENDENT, 615V, 17J, THROUGH HOLE MOUNT
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description Radial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 460 V
Energy Absorbing Capacity-Max 17 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.2 W
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 615 V

Alternate Parts for V750ZS05

This table gives cross-reference parts and alternative options found for V750ZS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V750ZS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B72205S0461K101 Varistor, 615V, 18J, Through Hole Mount, RADIAL LEADED TDK Corporation V750ZS05 vs B72205S0461K101
SIOV-S05K460 Varistor, 615V, 18J, Through Hole Mount, RADIAL LEADED TDK Corporation V750ZS05 vs SIOV-S05K460
Q69X4702 Varistor, 615V, 18J, Through Hole Mount, TDK Corporation V750ZS05 vs Q69X4702
Q69X4702 RESISTOR, VOLTAGE DEPENDENT, 615V, 18J, THROUGH HOLE MOUNT TDK Epcos V750ZS05 vs Q69X4702

V750ZS05 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V750ZS05 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V750ZS05 by Intersil Corporation

  • Please alert me when V750ZS05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V750ZS05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V750ZS05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V750ZS05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V750ZS05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V750ZS05 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: