Part Details for V7812W-500 by CUI Inc
Overview of V7812W-500 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7812W-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2454-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
516 In Stock |
|
$11.1100 / $13.3300 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range RoHS: Compliant |
26 In Stock |
|
$9.7700 / $30.2200 | Buy Now |
|
Master Electronics | 500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range RoHS: Compliant |
26 In Stock |
|
$9.7700 / $30.2200 | Buy Now |
Part Details for V7812W-500
V7812W-500 CAD Models
V7812W-500 Part Data Attributes
|
V7812W-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7812W-500
CUI Inc
12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |
Alternate Parts for V7812W-500
This table gives cross-reference parts and alternative options found for V7812W-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7812W-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQD6-Q48-S12-D | 12 Vdc, 0.5 A, 6 W, 18~75 Vdc Input Range | CUI Inc | V7812W-500 vs PQD6-Q48-S12-D |
V7812W-500R | 12 Vdc, 0.5 A, 6 W, 17~72 Vdc Input Range | CUI Inc | V7812W-500 vs V7812W-500R |
PQDE6W-Q48-S12-D | 12 Vdc, 0.5 A, 6 W, 18~75 Vdc Input Range | CUI Inc | V7812W-500 vs PQDE6W-Q48-S12-D |
AM6G-4812SH30Z | DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 84; Max Capacitive load (µF): 1600; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 65; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 770000; Derating : 65; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | V7812W-500 vs AM6G-4812SH30Z |