Filter Your Search
1 - 2 of 2 results
|
V7812W-500R
CUI Inc
|
$9.5242 | Yes | Yes | Obsolete | 48 V | 12 V | 72 V | 17 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 9.5 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | ||
|
V7812W-500
CUI Inc
|
$9.5242 | Yes | Yes | Obsolete | 48 V | 12 V | 72 V | 17 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 17.75 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. |