Part Details for V7824W-500R by CUI Inc
Overview of V7824W-500R by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7824W-500R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2459-ND
|
DigiKey | DC DC CONVERTER 24V 7.2W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
5 In Stock |
|
$13.7440 / $13.8500 | Buy Now |
DISTI #
490-V7824W-500R
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 25 |
|
$13.4300 / $13.8500 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for V7824W-500R
V7824W-500R CAD Models
V7824W-500R Part Data Attributes:
|
V7824W-500R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7824W-500R
CUI Inc
24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V7824W-500R
This table gives cross-reference parts and alternative options found for V7824W-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7824W-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7824W-500 | 24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range | CUI Inc | V7824W-500R vs V7824W-500 |